RJHS-4381, Green/yellow shielded RJ4

PartNumber: RJHS-4381
Ном. номер: 8069210199
Производитель: Amphenol
RJHS-4381, Green/yellow shielded RJ4
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
440 × = 440
от 15 шт. — 240 руб.
от 50 шт. — 203.80 руб.

Описание

Amphenol LED Sockets RJ PCB Socket Amphenol LED Sockets
From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust as well as compact.

The range is available not only with with discrete green and yellow LEDs, but also with bi-colour LED versions. The bi-colour types have two LEDs, both with green/yellow indication.

Features and Benefits:
∙ A maximum contact resistance of 10mΩ
∙ A minimum insulation resistance of 500mΩ
∙ A current rating of 1.5A
∙ A voltage rating of 125V ac

RJ45 Socket LED Ratings are as follows:
∙ Forward Current: 7mA
∙ Forward Voltage: 2-1V (Typical.)
∙ Reverse Voltage: 5V Minimum
∙ Power Dissipation Green: 24mW
∙ Power Dissipation Yellow: 36mW

For discrete types, viewing from the front of the socket, the green LED is on the right, the yellow on the left.

RJ PCB and Modular Jack Connectors

Разъемы / Сетевые и телекоммуникационные разъемы / RJ45 разъемы /
Green/yellow shielded RJ45 LED skt,1.5A

Технические параметры

тип соединителя
RJ45
материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
глубина
15.75mm
род
Female
длина
16.51mm
тип монтажа
Through Hole
число направляющих
8
ориентация
Right Angle
Тип экрана
Tin Plated Copper Alloy
LAN Category
Cat5e

Дополнительная информация

Modular Jack with Leds Drawing
RJHS Series RJ45 Modular Jack Plug Product Data
EMBASE RJ