RK09K1130AU2, Audio single pot. 5K Vert

PartNumber: RK09K1130AU2
Ном. номер: 8071047376
Производитель: Alps Electric
RK09K1130AU2, Audio single pot. 5K Vert
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 7 недель.
82 × = 82

Описание

9mm Snap-In Insulated Shaft RK09K/RK09D Series 9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
∙ Compact type potentiometer with 9.8mm width is ideal for designing high density sets
∙ Vertical and Horizontal mounting direction
∙ Total rotation angle 280° (RK09K) and 300° (RK09D)
∙ Flat, knob, and driver shaft types

For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.

Угольный канал

Пассивные компоненты / Резисторы переменные / Потенциометры /
Alps Potentiometer RK09K Series with a 6 mm Dia. Shaft 5kΩ ±20%, Linear, Through Hole

Технические параметры

глубина
6.8mm
длина
9.8mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-10°C
диаметр крепежного отверстия
1mm
тип монтажа
Through Hole
Число оборотов
1
номинальная мощность
0.05W
последовательный
RK09K
диаметр вала
6 mm
Termination Style
Pin
допуск
±20%
Maximum Resistance
5kΩ
Potentiometer Type
Linear

Дополнительная информация

Insulated Shaft Potentiometer 9mm Size ...