RL-DC-BL-30-BX-01, Robolink Robotic Arm Base

PartNumber: RL-DC-BL-30-BX-01
Ном. номер: 8121243335
Производитель: Igus
RL-DC-BL-30-BX-01, Robolink Robotic Arm Base
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
48 130 × = 48 130
или
купить в 1 клик

Описание

Base Kits
A pressed sheet metal base for Robolink D robotic arm components, the Igus low-cost introduction into robotic technology and collaborative robots.

Designed to provide a base on which to construct your robotic arm, these bases have 4 mounting points for firm mounting to work surfaces and benches and are available in two sizes. The kits come supplied with high-quality HARTING connectors for providing power and communication signals to the robots joints and your chosen method of control.

The Igus robotic kits are provided without a controller giving you the freedom to choose the best method to suit your needs and your requirements (suitable examples include Raspberry Pi, Arduino, PLCs. Giving the user the freedom to pick a language and system they are familiar with).

The size 50 base is pre-drilled to suit the igus size 50 Robolink D drive joint kit for a robot capable of dealing with payloads of up to 4Kg.

The size 30 base is pre-drilled to suit the igus size 30 Robolink D drive joint kit for a robot capable of dealing with payloads of up to 1Kg.

Igus RobolinkD

Robots & Robot Parts / Robot Construction Kits / Robot Base Kits /
Igus RL-DC-BL-30-BX-01 Robot Base Kit, Size 30, 281 x 151 x 100mm

Технические параметры

Электрическое соединение
D Sub DD-50, Harting Han D (Size 16A)
Совместимый с
Igus Robolink D Components, RL-D-30-102
Размеры, Д х Ш х В
281 x 151 x 100mm
Размер
30
Новинки
только новые товары

Дополнительная информация

Technical Drawing
Brochure
Robot Size 50 Exploded Diagram
Robot Size 30 Exploded Diagram