RM5 5MT, Red polyurethane belt,5m

PartNumber: RM5 5MT
Ном. номер: 8027917495
Производитель: Fenner Drives
RM5 5MT, Red polyurethane belt,5m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 780 × = 2 780

Описание

Круглые полиуретановые профили Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Working load quoted is based on 8% tension.

Круглые полиуретановые профили

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - ремни / Полиуретановые круглые ремни /
Red polyurethane belt,5m L x 5mm dia

Технические параметры

цвет
Red
диаметр
5mm
твердость
90Type A
длина
5m
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-30°C
Working Load
4.9kg
Minimum Pulley Diameter
50mm
Food Certified
Yes

Дополнительная информация

Linecard - RS Brand A&C Products