RN-4677-PICTAIL

RN-4677-PICTAIL
Изображения служат только для ознакомления,
см. техническую документацию
10 190 руб.
Добавить в корзину 1 шт. на сумму 10 190 руб.
Номенклатурный номер: 8719199457

Описание

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Технические параметры

Antenna Connector Type: Chip
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DM183032, DM240001, DM320002
Frequency: 2.44 GHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.2 V to 4.3 V
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Demonstration Boards
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Subcategory: Development Tools
Tool Is For Evaluation Of: RN4677
Version: 4

Техническая документация

Datasheet
pdf, 5078 КБ