RN-4870-SNSR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 880 руб.
Добавить в корзину 1 шт.
на сумму 24 880 руб.
Описание
The Microchip RN4870 Bluetooth PICtail Plus Daughter Board is a flexible development tool that showcases the RN4870 Bluetooth 4.
Технические параметры
Base Product Number | RN-4870 -> |
ECCN | 5A992C |
For Use With/Related Products | RN4870 |
Frequency | 2.4GHz |
HTSUS | 8543.90.6800 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; BluetoothВ® Smart 4.x Low Energy (BLE |
Featured Device | RN4870 |
Kit Classification | Daughter Board |
Kit Name | PICtail Plus |
RF Technology | Bluetooth Smart(BLE) |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.44 GHz |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.3 V |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Daughter Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Series: | RN4870 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RN4870 |
Version: | Version 4.2 |
Техническая документация
Похожие товары