PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board RN-4871-PICTAIL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 140 руб.
Добавить в корзину 1 шт.
на сумму 49 140 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The Microchip RN4871 Bluetooth PICtail Plus Daughter Board is a flexible development tool that showcases the RN4871 Bluetooth 4.
Технические параметры
Featured Device | RN4871 |
Kit Classification | Daughter Board |
Kit Name | PICtail Plus |
RF Technology | Bluetooth Smart(BLE) |
Brand: | Microchip Technology |
Description/Function: | Bluetooth low energy daughter board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | RN4870, RN4871 |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.3 V |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Daughter Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Series: | RN4871 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RN4871 |
Вес, г | 167 |
Техническая документация
Похожие товары