RN4020-V/RMBEC133

Фото 1/2 RN4020-V/RMBEC133
Изображения служат только для ознакомления,
см. техническую документацию
2 920 руб.
от 5 шт.2 790 руб.
Добавить в корзину 1 шт. на сумму 2 920 руб.
Номенклатурный номер: 8114734963

Описание

The RN4020 is a fully-certified, Bluetooth Version 4.1 low energy module for designers who want to easily add low power wireless capability to their products.

Технические параметры

Bluetooth Version 4.1
Maximum Operating Temperature +85 °C
Maximum Output Power 7.5dBm
Minimum Operating Temperature -30 °C
Receiver Sensitivity -92.5dBm
Supported Bus Interfaces AIO, PIO, SPI, UART
Width 19.5mm
Antenna Connector Type: Integrated
Antenna: Integrated
Brand: Microchip Technology
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 84
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Output Power: 7.5 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 4.1
Receiver Sensitivity: -92.5 dBm
Sensitivity: -92.5 dBm
Series: RN4020
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16 mA
Supply Current Transmitting: 16 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 922 КБ
Datasheet
pdf, 1228 КБ