RN60C2500BB14, Resistor;Metal Film250 Oh

PartNumber: RN60C2500BB14
Ном. номер: 8072713115
Производитель: Vishay
RN60C2500BB14, Resistor;Metal Film250 Oh
Доступно на заказ 5 шт. Отгрузка со склада в Москве 4-5 недель.
80 × = 80

Описание

RN60 Series, Axial
The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.

Various Ohms available
All models are Axial type
Very low noise (- 40 dB)

Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

General Purpose Metal Film Resistors

A wide range of high stability metal film resistors suitable for general purpose and semi-precision applications. Highly stable under load and under severe environmental conditions. Extremely low current-noise level with low temperature coefficient and close tolerance.

Технические параметры

Тип корпуса
Metal
диаметр
3.68mm
размеры
3.68 (Dia.) x 10.8mm
диаметр проводника
0.64mm
длина
10.8mm
максимальная рабочая температура
+175°C
Maximum Temperature Coefficient
+50ppm/°C
Minimum Operating Temperature
-65°C
номинальная мощность
0.25W
сопротивление
250Ω
последовательный
RN60
технология
Metal Film
температурный коэффициент
±50ppm/°C
Termination Style
Axial
допуск
±0.1%
Minimum Temperature Coefficient
-50ppm/°C

Дополнительная информация

Datasheet RN60C2500BB14