RN65D2002FB14, Resistor;Metal Film 20 Ki

PartNumber: RN65D2002FB14
Ном. номер: 8092604271
Производитель: Vishay
RN65D2002FB14, Resistor;Metal Film 20 Ki
Доступно на заказ 47 шт. Отгрузка со склада в Москве 4-5 недель.
77 × = 77

Описание

Vishay RN65 Series
The RN65 Series of Vishay metal film resistors. Rated at 0.5W, they are highly reliable and of the highest quality.

Various Ohms available
All models are Axial type

Axial 0.1W - 1W Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

General Purpose Metal Film Resistors

A wide range of high stability metal film resistors suitable for general purpose and semi-precision applications. Highly stable under load and under severe environmental conditions. Extremely low current-noise level with low temperature coefficient and close tolerance.

Технические параметры

Тип корпуса
Metal
диаметр
4.57mm
размеры
4.57 (Dia.) x 14.27mm
диаметр проводника
0.64mm
длина
14.27mm
максимальная рабочая температура
+175°C
Maximum Temperature Coefficient
+100ppm/°C
Minimum Operating Temperature
-65°C
номинальная мощность
0.5W
сопротивление
20kΩ
последовательный
RN65
технология
Metal Film
температурный коэффициент
±100ppm/°C
Termination Style
Axial
допуск
±1%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

Datasheet RN65D2002FB14