RNF-100-1/2-5-STK, Green heatshrink tubing,1

PartNumber: RNF-100-1/2-5-STK
Ном. номер: 8019202864
Производитель: TE Connectivity (Tyco)
RNF-100-1/2-5-STK, Green heatshrink tubing,1
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
850 × = 850
от 15 шт. — 630 руб.
от 50 шт. — 552.80 руб.


RNF100 Heatshrink Tubing 2: 1 (1.2m lengths)
Flame retardant heat-shrink tubing that provides insulation and strain relief of wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.

Features and benefits
∙ Excellent all round performance
∙ Shrink ratio 2: 1
∙ Available in a wide range of sizes and colours
∙ Flame retardant
∙ Flexible

Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

UL file E35586, CSA - LR31929.

VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.

RNF100 Tubing

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
TE Connectivity Green Heat Shrink Tubing, 12.7mm, 2:1

Технические параметры

электрическая прочность диэлектрика
максимальная рабочая температура
Minimum Operating Temperature
коэффициент усадки
2: 1
Shrunk Diameter
Sleeve Diameter
Sleeve Length
Sleeve Type
Heat Shrink

Дополнительная информация

Thermofit Safety Data Sheet
Installation Procedure for RNF100