ROBOX 3D PRINTER, CEL Robox Dual Nozzle FDM

PartNumber: ROBOX 3D PRINTER
Ном. номер: 8043581022
Производитель: CEL-Robox
ROBOX 3D PRINTER, CEL Robox Dual Nozzle FDM
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
112 610 × = 112 610
или
купить в 1 клик

Описание

CEL Robox® Dual Nozzle 3D Printer
Robox and the included software AutoMaker is designed to be easy to use, produce repeatable results reliably and be easily maintained and expanded. Safety features, patented innovations, real day to day usability and aesthetics were all important in the design process

SmartExtruder™ System
SmartReel™ System
SafeLock™ Enclosure
AutoMaker™ Software

HeadLock™
The HeadLock system is a tool-less locking system with plenty of scope for high powered and complex additions to the rigid 3 axis frame. Robox is more than just a 3D printer.

Single Material Head (Included):
Needle Valves - A patented feature unique to Robox. Increases material compatibility and reduces flaws caused by stringing. A certain stop to the flow of material rather than relying on a retract as in all other 3D printers.

ThermoSurface™ Build Plate and Heated Bed

Unique to Robox, 1mm thick and easily the best print surface for use with a heated or cold bed and most of the materials used in 3D printing today. ThermoSurface does not change size within the printers temperature range, when the part cools it shrinks and just pops off. No effort required, no risk of damage to the surface or the printed part.

Heated bed - Vital for printing in certain materials, Robox bed heat up time to 130°C is under 3 mins, less than half that of any of our competitors.

Removable 2 sided print surface – Almost no maintenance required, occasional cleaning of the flexible surface with alcohol at the most. Other 3D printers require disposable surfaces like masking tape or even hairspray.

RBX1 Robox® 3D printer
1 Reel of Filament
Instruction manual
2 Year Warranty
Automaker™ Software
USB stick
USB cable

3D Printer

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / 3D принтеры /
CEL Robox Dual Nozzle FDM 3D Printer

Технические параметры

Connectivity
USB
Размеры, Д х Ш х В
210 x 150 x 100mm
диаметр волокна
0.3 mm, 0.8 mmmm
модель (макет)
Micro
технология
FFF
вес
8.3kg
Новинки
только новые товары
Build Volume
210 x 150 x 100mm
Build Speed
200mm/s
Multi Material Printing
Yes
Number of Heads
2

Дополнительная информация

Safety Guide
Quick Start Guide
User Guide