ROTEX19-92SHEL-KTR, Rotex Coupling Spider, Si

PartNumber: ROTEX19-92SHEL-KTR
Ном. номер: 8087063757
Производитель: KTR
ROTEX19-92SHEL-KTR, Rotex Coupling Spider, Si
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
910 × = 910
от 5 шт. — 740 руб.
от 10 шт. — 638 руб.

Описание

KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications. ATEX approved.

Each Coupling requires two hubs and a spider.

KTR Jaw Couplings

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Эластичные муфты /
KTR Jaw Coupling Spider ROTEX19-92SHEL-KTR, For Use With Flexible Couplings, 92A

Технические параметры

материал
PUR
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-50°C
Shore Hardness
92A
Misalignment - Angular
1.2°
Misalignment - Axial
+1.2 mm, -0.5 mm
Misalignment - Parallel
0.2mm

Дополнительная информация

ATEX Certificate
Rotex Spiders Data Sheet
Rotex Data Sheet
Rotex Operating/Assembly Instructions