ROX1SJ820K, ROX1S metal oxide film re

PartNumber: ROX1SJ820K
Ном. номер: 8112161145
Производитель: TE Connectivity (Tyco)
ROX1SJ820K, ROX1S metal oxide film re
Доступно на заказ 170 шт. Отгрузка со склада в Москве 4-5 недель.
22 × = 220
Количество товаров должно быть кратно 10 шт.


1W Power Metal Oxide Film Resistors, ROX1S Series, Axial
From TE Connectivity, the ROX1S Series of Power Metal Oxide Film Resistors provide high power with a compact, space-saving size. Ideal for line protection applications, the ROX1S series of resistors are flame proof and can withstand overload conditions. The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.

Features and Benefits:

∙ Rated dissipation at 70°C: 1W
∙ Resistance tolerance: ±5%
∙ Temperature coefficient: ±300ppm/°C
∙ Limiting element voltage: 350V
∙ Overload voltage: 600V (max.)
∙ Insulation resistance: 1000MΩ
∙ Operating temperature: -55°C → +235°C
∙ Body Length: 9 mm
∙ Body Diameter: 3 mm
∙ Lead Length: 25 mm
∙ Lead Diameter: 0.7 mm

Power Oxide resistors, Axial - 1-3W
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
TE Connectivity ROX1S Series Axial Metal Film Resistor 820kΩ ±5% 1W ±300ppm/°C

Технические параметры

Тип корпуса
3 (Dia.) x 9mm
максимальная рабочая температура
Maximum Temperature Coefficient
Minimum Operating Temperature
номинальная мощность
Metal Oxide
температурный коэффициент
Termination Style
Minimum Temperature Coefficient

Дополнительная информация

ROX1S / ROX2S / ROX3S with Crossreference