ROX3SJ1K5, ROX3S metal oxide film re

PartNumber: ROX3SJ1K5
Ном. номер: 8104454102
Производитель: TE Connectivity (Tyco)
ROX3SJ1K5, ROX3S metal oxide film re
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
31 × = 310
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 14 руб.


3W Power Metal Oxide Film Resistors, ROX3S Series, Axial

ROX3S Series are Flame Proof Power Metal Oxide Film Resistors
Can withstand overload conditions
Ideal for line protection applications
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines

Power at 70°C 3W
Resistance Tolerance ±5%
Temperature Coefficient±300ppm/°C
Limiting element voltage 350V
Overload voltage600V (max.)
Insulation resistance 1000MΩ
Operating temperature-55°C → +235°C
Body Length15 mm
Body Diameter5.5 mm
Lead Length24 mm
Lead Diameter0.8 mm

Power Oxide resistors, Axial - 1-3W
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
TE Connectivity ROX3S Series Axial Metal Film Resistor 1.5kΩ ±5% 3W ±300ppm/°C

Технические параметры

Тип корпуса
5.5 (Dia.) x 15mm
максимальная рабочая температура
Maximum Temperature Coefficient
Minimum Operating Temperature
номинальная мощность
Metal Oxide
температурный коэффициент
Termination Style
Minimum Temperature Coefficient

Дополнительная информация

ROX1S / ROX2S / ROX3S with Crossreference