RPS2L1.5, 2 core mineral insul cabl

PartNumber: RPS2L1.5
Ном. номер: 8064450140
Производитель: Нет торговой марки
RPS2L1.5, 2 core mineral insul cabl
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 430 × = 3 430
Цена указана за упаковку из 10

Описание

Cable Seals for 20mm Glands

Operating temp -20°C to +105°C
Pack contains all the items to make a termination
10 seals per bag

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Mineral Insulated Accessories and Tooling

Технические параметры

максимальная рабочая температура
+105°C
Minimum Operating Temperature
-20°C
число жил
2
Kit Includes
All Compounds and Sleeving

Дополнительная информация

RPS Seal Kits Data Sheet RPS2L1.5