RS-014, High spec PC parallel pri

PartNumber: RS-014
Ном. номер: 8054935929
Производитель: Grand-Tek Technology
RS-014, High spec PC parallel pri
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 250 × = 2 250
от 5 шт. — 1 830 руб.
от 10 шт. — 1 584 руб.

Описание

High Spec Printer Cables
Cables suitable for connection of IBM® PC/XT/AT or compatibles to printers. Grey in colour, all are of moulded PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shielding100% aluminium mylar foil
Resistance0·026Ω/m) (0·085Ω/m)
Contact resistance 15mΩ (max.)
Operating voltage 300V (max.)
Current rating 2A (max.)
Temperature rating 60°C


Экранированные кабели для принтеров

Кабели и провода / Кабельные сборки / Кабельные сборки для параллельного порта /
3m Male DB25 to Male C36 Parallel Cable Assembly

Технические параметры

длина
3m
Connector A
Male DB25
Connector B
Male C36

Дополнительная информация

PC Parallel 3m