RS-020, Male-male RS-232 cable ki

PartNumber: RS-020
Ном. номер: 8003587643
Производитель: Grand-Tek Technology
RS-020, Male-male RS-232 cable ki
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
1 180 × = 1 180

Описание

RS-232 Cable Construction Kit
Quick assembly kits which enable you to construct RS-232 nine core serial cables terminated with'D' connectors. The 3m grey RFI/EMI screened cable is terminated in pre-crimped pins and sockets to facilitate construction using the special assembly tools (insertion and extraction tools available separately).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
KitStock Number
24M-25M Kit - Male-Male: two 25-pin male to male housings and hoods, 3m screened cable with drain wire and two 3-way jumper leads. 202-391
25M-25Fe Kit - Male-Female: one 25-pin male housing with hood, one 25-pin female housing with hood, 3m screened cable with drain wire and two 3-way jumper leads. 202-408
25M - 9FE Kit - IBM PC/AT: one 9-pin female housing with hood, one 25-pin male housing with hood, 3m screened cable with drain wire and two way 3-way jumper leads. 202-414


Кабели для персонального компьютера

Кабели и провода / Кабельные сборки / Последовательные кабельные сборки /
Serial Cable Assembly 3m Male to Male, DB25 to DB25

Технические параметры

длина
3m
цвет брони
Grey
Connector A
Male DB25
Connector B
Male DB25

Дополнительная информация

Datasheet