RS-031, 25 way D M-M gender chang

PartNumber: RS-031
Ном. номер: 8073865633
Производитель: Grand-Tek Technology
RS-031, 25 way D M-M gender chang
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 590 × = 1 590
от 5 шт. — 1 290 руб.
от 10 шт. — 1 148 руб.

Описание

25 Way D Type Adaptors
Male to male (plugs) and female to female (sockets) 25-pin 'D' connector gender changers in moulded black PVC fully screened against RFI/EMI interference. All 25 lines are wired pin to pin and locking hardware is included. 300V operating voltage, durability of 500 mating cycles.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Адаптеры разъемов

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Принадлежности /
25 way D M-M gender changer adaptor

Технические параметры

для использования с
25 Way D-Sub Connector
Accessory Type
Gender Changer Adapter