RS-0402-15R-1%-0.0625W, 0402 Resistor, 0.0625W, 1

PartNumber: RS-0402-15R-1%-0.0625W
Ном. номер: 8054434120
Производитель: Viking Tech
RS-0402-15R-1%-0.0625W, 0402 Resistor, 0.0625W, 1
Доступно на заказ 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 000 × = 1 000
Цена указана за упаковку из 10000
от 2 уп. — 850 руб.

Описание

0402 Format RS Series - ( 10Ω → 196Ω )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include: -

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Толстая пленка 0402/0603

Технические параметры

Тип корпуса
Ruthenium Oxide
глубина
0.5mm
размеры
1 x 0.5 x 0.35mm
высота
0.35mm
длина
1mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
+100ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
0402
номинальная мощность
0.0625W
сопротивление
15Ω
технология
Thick Film
температурный коэффициент
±100ppm/°C
Termination Style
Solder Pad
допуск
±1%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

Thick Film Chip Resistor RS Series Data Sheet RS-0402-15R-1%-0.0625W