RS-0805-6K2-1%-0.125W, 0805 Resistor, 0.125W, 1%

PartNumber: RS-0805-6K2-1%-0.125W
Ном. номер: 8023508231
Производитель: Viking Tech
RS-0805-6K2-1%-0.125W, 0805 Resistor, 0.125W, 1%
Доступно на заказ 3 уп. Отгрузка со склада в Москве 4-5 недель.
870 × = 870
Цена указана за упаковку из 5000
от 2 уп. — 580 руб.
от 3 уп. — 530 руб.

Описание

0805 Format Resistor, RS Series - ( 2.5kΩ → 24.9kΩ ) 0805 Format Resistor, RS Series - ( 2.5kΩ → 24.9kΩ)

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include: -

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Thick Film - 0805

Applications include:

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для поверхностного монтажа /
RS Thick Film Surface Mount Resistor 0805 Case 6.2kΩ ±1% 0.125W ±100ppm/°C

Технические параметры

Тип корпуса
Ruthenium Oxide
глубина
1.25mm
размеры
2 x 1.25 x 0.5mm
высота
0.5mm
длина
2mm
максимальная рабочая температура
155°C
Maximum Temperature Coefficient
100ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
0805
номинальная мощность
0.125W
сопротивление
6.2kΩ
технология
Thick Film
температурный коэффициент
±100ppm/°C
Termination Style
Solder Pad
допуск
±1%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

Thick Film Chip Resistor RS Series Data Sheet