RS-112, 25 core screened cable,7x

PartNumber: RS-112
Ном. номер: 8050853196
Производитель: Нет торговой марки
RS-112, 25 core screened cable,7x
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 710 × = 12 710
или
купить в 1 клик
Цена указана за упаковку из 25

Описание

7 / 0.1mm (0.055mm²) - Screened
Tinned copper stranded conductors covered by 0.2mm PVC, overall tinned copper braided screen with an outer black PVC sheath.

The bend radius is 8 x the cable outer diameter measurement.

DEF STAN 61.12 parts 4 and 5

These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

DEFSTAN (61.12 Pt 4 and 5) Multicore Multicore

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
RS 25 Core Screened Black Industrial Cable, PVC Sheath, 300 V

Технические параметры

Conductor Material
Copper
Conductor Resistance
345 Ω/km
Core Strands
7/0.1 mm
Insulation Material
PVC
Number of Cores
25
Screen Type
Tinned Copper Braid
Sheath Colour
Black
Cable Shape
Multicore
Cross Sectional Area
0.055 mm²
Outer Diameter
6.3mm
Screened/Unscreened
Screened
Sheath Material
PVC
Number of Strands
7
Size of Strands
0.1 mm
Current Rating
0.25 A
Length
25m
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Voltage Rating
300 V

Дополнительная информация

Datasheet