RS-1206-51R-1%-0.25W, 1206 Resistor, 0.25W, 1

PartNumber: RS-1206-51R-1%-0.25W
Ном. номер: 8079615871
Производитель: Viking Tech
RS-1206-51R-1%-0.25W, 1206 Resistor, 0.25W, 1
Доступно на заказ 1 уп. Отгрузка со склада в Москве 4-5 недель.
1 120 × = 1 120
Цена указана за упаковку из 5000

Описание

1206 Format Resistor, RS Series - ( Reels )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include: -

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Толстая пленка - 1206

Технические параметры

Тип корпуса
Ruthenium Oxide
глубина
1.55mm
размеры
3.1 x 1.55 x 0.55mm
высота
0.55mm
длина
3.1mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
+100ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
1206
номинальная мощность
0.25W
сопротивление
51Ω
технология
Thick Film
температурный коэффициент
±100ppm/°C
Termination Style
Solder Pad
допуск
1%
Minimum Temperature Coefficient
-100ppm/°C

Дополнительная информация

Thick Film Chip Resistor RS Series Data Sheet RS-1206-51R-1%-0.25W