RS-40820-SS, Stainless steel latch cla

PartNumber: RS-40820-SS
Ном. номер: 8109895229
Производитель: Goodhand Uk Ltd
RS-40820-SS, Stainless steel latch cla
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 370 × = 3 370

Описание

Latch Clamp
A latch clamp which can be configured for either horizontal or vertical (corner) operation.

Two versions are available, one in zinc plated and passivated steel, the other in stainless steel
Nominal holding force 2000N (204kgf)
Handle opening angle 120°

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The U-bolt and its fittings are supplied loose allowing the clamp to be assembled in either the vertical or horizontal configuration.

Шарнирные зажимы

Инструмент / Механические станки и тиски / Зажимы /
Stainless steel latch clamp,200Nm

Технические параметры

глубина зажима
12mm
раскрыв зажима
70mm
тип
Latch Toggle Clamp

Дополнительная информация

Datasheet