RS-606765, Brass round spacer,10mm L

PartNumber: RS-606765
Ном. номер: 8006644937
Производитель: Gwo Jinn Industries
RS-606765, Brass round spacer,10mm L
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
30 × = 1 500
Количество товаров должно быть кратно 50 шт.

Описание

Plain Spacers - PVC, Nylon & Nickel Plated Brass
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc., Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Прокладки плоские и винтовые изоляторы Plain Spacers & Screw Insulators

Plain Spacers - PVC, Nylon & Nickel Plated Brass

Screw Insulators

Фиксирующие и крепежные детали / Распорки и стойки / Втулки /
Brass round spacer,10mm L 3.2mm hole

Технические параметры

длина корпуса
10mm
обработка поверхности
Nickel Plated
внутренний диаметр
3.2mm
материал
Brass
наружный (внешний) диаметр
4.8mm
Body Shape
Round