RS-632GBA, 6way surge & filtered tra

PartNumber: RS-632GBA
Ном. номер: 8002061266
Производитель: PD Devices
RS-632GBA, 6way surge & filtered tra
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 880 × = 14 880
или
купить в 1 клик

Описание

BS1363 Trailing Sockets

Trailing sockets styled in grey to suit modern office environments.

All features:

2m lead and 13A fused moulded plug
Integral fuse carrier supplied with a 7A BS1362 fuse, for compliance with BS6396 'Office Equipement Standard'

Surge Protection also features:

Surge protection meeting Category B of BS6651: 1999 Annex C
Power ON/ protection operational neon
Lightning Transient protection in all 3 modes (L-N, L-E, N-E) (Max. let through voltage 900V @3kA 8/20μs)
Thermal fuse operating at 100ºC

Surge & Noise Protected also features:

Capacitor based EMI noise protection

Surge & Filtered also features:

High quality toroidal / capacitor filter for EMI protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

General
Working voltage 250Vac 50Hz max.
Max. current 13A (7A fuse supplied)
Filtered
Max. peak current 6500A (8/20μs)
Total energy rating 420J (10/1000μs)
Response time <10ns
Attenuation 50dB typ. (1-30MHz)
Earth leakage typ. 2 ´ 0.5mA
RCD:
RCD sensitivity 30mA; <40ms
Compliance BS7071


Please observe earth leakage specifications when carrying out PAT testing. RCD type must not be PAT tested without first removing the RCD.

Power Distribution

For Desking & Racking Applications

Fully insulated interconnecting power distribution modules extensively used in office furniture
May be used either individually or as part of a ST18 interconnection system (ASTA approved)
19" rack mounting versions available
Integral safety shutter
Green power indicator

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Концевые гнезда и распределение электропитания /
Type G - British Grey 6 Gang Trailing Socket 2m Cable Filtered, 13A, 230 V ac Fused

Технические параметры

фильтрованный
Yes
цвет
Grey
с предохранителем
Yes
номинальное напряжение
230 V ac
номинальный ток
13A
Surge Protection
Yes
RCD Protected
No
Power Indicator
Yes
переключаемый
Yes
Cord Length
2m
Number of Sockets
6
жгутовый
Yes
тип гнезда
Type G - British

Дополнительная информация

Datasheet
Deca-BDE