RS 950, 21.5cm quartz wall clock

PartNumber: RS 950
Ном. номер: 8082228008
Производитель: EA Combs
RS 950, 21.5cm quartz wall clock
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 310 × = 2 310

Описание

Quartz Wall Clock

White ABS case with shatterproof front lens
Clear, easy to read dial with 12 and 24 hour markings
Quartz movement with R6 battery supplied

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Настенные часы

Технические параметры

Battery Included
Yes
размер элемента питания
AA
материал корпуса
ABS
Colour/finish
White
глубина
40mm
диаметр
215mm
отображение
Analogue
материал
Plastic
источник питания
Battery
радиоуправляемый
No
вес
250g
ширина
215mm
Shatterproof
Yes
Desk/Wall
Wall
Built In Thermometer
No
Battery Quantity
1

Дополнительная информация

21.5cm quartz wall clock Data Sheet RS 950
Datasheet RS 950