RS BLACK FLEXI 1.75MM FILAMENT 300G, Black Flexi 1.75mm Fil

PartNumber: RS BLACK FLEXI 1.75MM FILAMENT 300G
Ном. номер: 8107553651
Производитель: Dutch Filaments B.V.
RS BLACK FLEXI 1.75MM FILAMENT 300G, Black Flexi 1.75mm Fil
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 490 × = 3 490
от 3 шт. — 2 950 руб.

Описание

RS 3D Printer Filament TPC Flex
TPC FLEX 45 is a very flexible rubber replacing filament for 3D printing. The combination of flexibility, mechanical strength, durability and good resistance to chemicals and extreme temperatures makes it a unique filament. This BIO performance Thermoplastic Co-Polyester has a high carbon content of renewable materials resulting in less environmental impact. Finally TPC FLEX 45 exhibits excellent UV resistance

Very flexible
Strong
Long term heat resistant
Good chemical resistance
UV resistant

Recommended temperature for heated bed is ± 100゚C. Various other options (also without heated bed) are possible depending on the type and size of the object to be printed.
TPC FLEX 45 can be printed better at a lower speed, due to its flexibility

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

TPC FLEX 45 can be used on most common desktop FDM or FFF technology 3D printers

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
RS Black 1.75mm 3D Printer Filament, 300g Flexible

Технические параметры

цвет
Black
диаметр
1.75mm
вес
300g
Printing Technology
FDM
Printing Material
Flexible
Machine Specific
No

Дополнительная информация

TPC Flex 45 Data Sheet