RS BLUE ABS 1.75MM FILAMENT 1KG, Blue 1.75mm Filame

PartNumber: RS BLUE ABS 1.75MM FILAMENT 1KG
Ном. номер: 8073560533
Производитель: Dutch Filaments B.V.
RS BLUE ABS 1.75MM FILAMENT 1KG ...
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 400 × = 4 400
от 3 шт. — 3 720 руб.

Описание

RS 3D Printer Filament ABS 1.75mm
ABS is an extra strong impact-resistant filament ideal for 3D printing of solid printed products.
Due to the process stability and physical features of Acrylonitrile Butadiene Styrene it is a widely used thermoplastic polymer in industry. The material is also very light and durable. This makes ABS particularly suitable for tools, toys and all kinds of utensils. Printed at a slightly over-average temperature for ABS, this filament gives extra strong 3D print results

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
RS 1.75mm 3D Printer Filament Blue, 1kg ABS

Технические параметры

Printing Technology
FDM
Printing Material
ABS
Machine Specific
No
цвет
Blue
диаметр
1.75mm
вес
1kg

Дополнительная информация

RS Filament and 3D Printer Guide
ABS Data Sheet