RS-CARB-285-500-BLK, RS Black 2.85mm Carbon 50

PartNumber: RS-CARB-285-500-BLK
Ном. номер: 8051886206
Производитель: Dutch Filaments B.V.
RS-CARB-285-500-BLK, RS Black 2.85mm Carbon 50
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 130 × = 4 130
от 3 шт. — 3 440 руб.

Описание

PVC Ball Valve, Electrically Actuated - 24V
A range of electrically operated ball valves using George Fischer's Type 546 ball valve and EA11 electric actuator. Fitted with an emergency manual override, sturdy flame retardant body and thoroughly tested through 150.000 cycles the EA11 and 546 ball valve and electric actuator combination is tough and reliable.

The ball has been manufactured with a smooth finish ensuring a leak free fit whilst keeping the actuation force required to a minimum. A precisely engineered breakpoint in the stem ensures that if the worst should happen, media leaking outside the valve will be prevented. A dynamic backing seal design that ensures the ball seal remains in position and pressed against the ball always guarantees the fluid passage remains sealed tight regardless of pulsation or water hammer.

Available in both metric and imperial sizes to suit 3/8" to 1 1/2in and 16-50mm pvc-u connections.

Ball Valve with Electric Actuator

Водопровод и трубопровод / Клапаны и краны / Клапаны с электроприводом и приводные клапаны /
Georg Fischer Motorised Valve PVC 2 Way 24 V ac/dc, 20mm Pipe Size, 199107043

Технические параметры

Материал корпуса
PVC
максимальное рабочее давление
10 bar
Compatible Pipe Size
20mm
Новинки
только новые товары
число портов
2
Supply Voltage
24 V ac/dc

Дополнительная информация

Brochure