RS-CARBON-100K-5%-0.25W, Carbon Resistor, 0.25W ,5

PartNumber: RS-CARBON-100K-5%-0.25W
Ном. номер: 8085658340
Производитель: Viking Tech
RS-CARBON-100K-5%-0.25W, Carbon Resistor, 0.25W ,5
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
27 × = 270
Количество товаров должно быть кратно 10 шт.
от 500 шт. — 1.90 руб.

Описание

Carbon Film Resistors 0.25W
The RS series of carbon film axial leaded resistors offer excellent long-term stability, and feature standard solder-plated copper leads. Applications include automotive, telecommunication, and medical equipment.

Features and Benefits

Available in resistances from 1 Ohm to 9.1 mOhm
0.25W power rating
5% tolerance
Resistor body 2.3 mm in diameter, 6.3 mm in length
Carbon film construction
Long-term stability
Solder plated copper leads

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Verified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Power at 70°C0.25W
Resistance Tolerance±5%
Temperature Coefficient
<>+350ppm to -500ppm
100KΩ to 1MΩ0ppm to -700ppm
>1MΩ0ppm to -1500ppm
Operating Temperature-55 to +155 °C
Lead length28mm
Lead diameter0.55mm ±0.03mm


Axial-0.25W/0.33W/0.5W
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping., Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications., Rated at 70°C in free air mounted horizontally., Climatic category 55/155/56.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
RS RS Series Axial Carbon Resistor 100kΩ ±5% 0.25W -700 → 0ppm/°C

Технические параметры

диаметр
2.3mm
размеры
2.3 (Dia.) x 6.3mm
диаметр проводника
0.55mm
длина
6.3mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
0ppm/°C
Minimum Operating Temperature
-55°C
номинальная мощность
0.25W
сопротивление
100kΩ
последовательный
RS
технология
Carbon Film
температурный коэффициент
-700 → 0ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-700ppm/°C

Дополнительная информация

Carbon Film Leaded Resistor - RS Series Data Sheet RS-CARBON-100K-5%-0.25W
Carbon Film Leaded Resistor - RS Series Data Sheet