RS-CARBON-100K-5%-0.5W, Carbon Resistor, 0.5W ,5%

PartNumber: RS-CARBON-100K-5%-0.5W
Ном. номер: 8065319954
Производитель: Viking Tech
RS-CARBON-100K-5%-0.5W, Carbon Resistor, 0.5W ,5%
Доступно на заказ 690 шт. Отгрузка со склада в Москве 4-5 недель.
3 × = 30
Количество товаров должно быть кратно 10 шт.

Описание

Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Power at 70°C0.5W
Resistance Tolerance±5%
Temperature Coefficient
<>+350ppm to -500ppm
100KΩ to 1MΩ0ppm to -700ppm
>1MΩ0ppm to -1500ppm
Operating Temperature-55 to +155 °C
Lead length28mm
Lead diameter0.55mm ±0.03mm


Axial-0.25W/0.33W/0.5W
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping., Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications., Rated at 70°C in free air mounted horizontally., Climatic category 55/155/56.

Технические параметры

диаметр
2.3mm
размеры
2.3 (Dia.) x 6.3mm
диаметр проводника
0.55mm
длина
6.3mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
0ppm/°C
Minimum Operating Temperature
-55°C
номинальная мощность
0.5W
сопротивление
100kΩ
последовательный
RS
технология
Carbon Film
температурный коэффициент
-700 → 0ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-700ppm/°C

Дополнительная информация

Carbon Film Leaded Resistor - RS Series Data Sheet RS-CARBON-100K-5%-0.5W
RS Series Data Sheet RS-CARBON-100K-5%-0.5W