RS-CARBON-100R-5%-0.25W, Carbon Resistor, 0.25W ,5

PartNumber: RS-CARBON-100R-5%-0.25W
Ном. номер: 8108354318
Производитель: Viking Tech
RS-CARBON-100R-5%-0.25W, Carbon Resistor, 0.25W ,5
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 320 × = 3 320
Цена указана за упаковку из 5000
от 2 уп. — 2 460 руб.
от 3 уп. — 1 970 руб.

Описание

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Axial-0.25W/0.33W/0.5W
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping., Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications., Rated at 70°C in free air mounted horizontally., Climatic category 55/155/56.

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
RS RS Series Axial Through Hole Fixed Resistor 100Ω ±5% 0.25W -500 → +350ppm/°C

Технические параметры

диаметр проводника
0.55mm
Maximum Temperature Coefficient
+350ppm/°C
сопротивление
100Ω
последовательный
RS
технология
Carbon Film
температурный коэффициент
-500 → +350ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-500ppm/°C
диаметр
2.3mm
Dimensions
2.3 (Dia.) x 6.3mm
длина
6.3mm
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
номинальная мощность
0.25W

Дополнительная информация

Carbon Film Leaded Resistor RS Series Data Sheet