RS-CARBON-1K-5%-0.5W, Carbon Resistor, 0.5W ,5%

PartNumber: RS-CARBON-1K-5%-0.5W
Ном. номер: 8050843689
Производитель: Viking Tech
RS-CARBON-1K-5%-0.5W, Carbon Resistor, 0.5W ,5%
Доступно на заказ более 1000 шт. Отгрузка со склада в Москве 4-5 недель.
1 × = 5 000
Количество товаров должно быть кратно 5000 шт.
от 10000 шт. — 0.74 руб.
от 15000 шт. — 0.62 руб.

Описание

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Axial-0.25W/0.33W/0.5W
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping., Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications., Rated at 70°C in free air mounted horizontally., Climatic category 55/155/56.

Технические параметры

диаметр
2.3mm
размеры
2.3 (Dia.) x 6.3mm
диаметр проводника
0.55mm
длина
9mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
+350ppm/°C
Minimum Operating Temperature
-55°C
номинальная мощность
0.5W
сопротивление
1kΩ
последовательный
RS
технология
Carbon Film
температурный коэффициент
-500 → +350ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-500ppm/°C

Дополнительная информация

Carbon Film Leaded Resistor RS Series Data Sheet RS-CARBON-1K-5%-0.5W