RS-CARBON-560R-5%-2W, Carbon Resistor, 2W ,5

PartNumber: RS-CARBON-560R-5%-2W
Ном. номер: 8110146025
Производитель: Viking Tech
RS-CARBON-560R-5%-2W, Carbon Resistor, 2W ,5
Доступно на заказ 150 шт. Отгрузка со склада в Москве 4-5 недель.
20 × = 200
Количество товаров должно быть кратно 10 шт.

Описание

Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Power at 70°C2W
Resistance Tolerance±5%
Temperature Coefficient
<>+350ppm to -500ppm
100KΩ to 1MΩ0ppm to -700ppm
>1MΩ0ppm to -1500ppm
Operating Temperature-55 to +155 °C
Lead length35mm ±2mm
Lead diameter0.78mm ±0.03mm


Аксиальный - 1Вт/2Вт

Технические параметры

диаметр
4.5mm
размеры
4.5 (Dia.) x 11.5mm
диаметр проводника
0.78mm
длина
11.5mm
максимальная рабочая температура
+155°C
Maximum Temperature Coefficient
+350ppm/°C
Minimum Operating Temperature
-55°C
номинальная мощность
2W
сопротивление
560Ω
последовательный
RS
технология
Carbon Film
температурный коэффициент
-500 → +350ppm/°C
Termination Style
Axial
допуск
±5%
Minimum Temperature Coefficient
-500ppm/°C

Дополнительная информация

Carbon Film Leaded Resistor - RS Series Data Sheet RS-CARBON-560R-5%-2W