RS FLUORESCENT ORANGE PLA 2.85MM 1KG, Fluorescent Orange

PartNumber: RS FLUORESCENT ORANGE PLA 2.85MM 1KG
Ном. номер: 8047203423
Производитель: Dutch Filaments B.V.
RS FLUORESCENT ORANGE PLA 2.85MM 1KG ...
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 760 × = 4 760
от 3 шт. — 4 030 руб.

Описание

RS 3D Printer Filament PLA 2.85mm 1Kg
PLA is a tough, easy to use high grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA, but makes it tougher and less brittle. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing

Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Due to its low tendency to warp PLA can also be printed without a heated bed. If you have a heated bed the recommended temperature is ± 35-60˚C.
PLA can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25˚C) and away from UV light. This enhances the shelf life significantly

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
RS Fluorescent Orange 2.85mm 3D Printer Filament, 1kg PLA

Технические параметры

цвет
Fluorescent Orange
диаметр
2.85mm
вес
1kg
Printing Technology
FDM
Printing Material
PLA
Machine Specific
No

Дополнительная информация

PLA Data Sheet