RS GLOW IN THE DARK PLA 1.75MM 300G, Glow in the Dark 1

PartNumber: RS GLOW IN THE DARK PLA 1.75MM 300G
Ном. номер: 8086128213
Производитель: Dutch Filaments B.V.
RS GLOW IN THE DARK PLA 1.75MM 300G, Glow in the Dark 1
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 470 × = 2 470
от 3 шт. — 2 090 руб.

Описание

RS 3D Printer Filament PLA 1.75mm 300g
PLA is a tough, easy to use high grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA, but makes it tougher and less brittle. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing

Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Due to its low tendency to warp PLA can also be printed without a heated bed. If you have a heated bed the recommended temperature is ± 35-60˚C.
PLA can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25˚C) and away from UV light. This enhances the shelf life significantly

3D Printer Filament

Технические параметры

цвет
Glow-in-Dark Green
диаметр
1.75mm
вес
300g
Printing Technology
FDM
Printing Material
PLA
Machine Specific
No

Дополнительная информация

PLA Data Sheet RS GLOW IN THE DARK PLA 1.75MM 300G