RS-PTFE-19T-X-CL, Clear PTFE 5m Sleeve, 1.0

PartNumber: RS-PTFE-19T-X-CL
Ном. номер: 8064585649
Производитель: TE Connectivity (Tyco)
RS-PTFE-19T-X-CL, Clear PTFE 5m Sleeve, 1.0
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 4-5 недель.
780 × = 780
Цена указана за упаковку из 5
от 5 уп. — 630 руб.
от 10 уп. — 529 руб.


PTFE Sleeving
Clear PTFE sleeving, used in areas of high temperature, or where avoidance of contamination is desired. PTFE has excellent physical and chemical properties. The chemical resistance is very wide-ranging, with few limitations.

Tensile Strength: 26 → 36 MPa
Impact resistance: 185J/m (23°C) → 107J/m (-54°C)
Specific Gravity: 2.14 → 2.21 g/cm 3
Elongation: min 200%
Coefficient of Friction (dynamic): 0.1

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

This product is Compliant with ROHS 2002/95/EC the Restriction of use of certain Hazardous Substances in electrical and electronic equipment. The product adheres to AMS 3655A.

Standard Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные муфты /
RS 1.01mm Transparent Cable Sleeve, PTFE, 5m Length

Технические параметры

максимальная рабочая температура
Minimum Operating Temperature
толщина стенок
Minimum Cable Diameter
Sleeve Diameter
Sleeve Length

Дополнительная информация