RS RA3U250, 19in. Rack Case 3Ux250mm

PartNumber: RS RA3U250
Ном. номер: 8009516730
Производитель: Cheval Electronic Enclosures
RS RA3U250, 19in. Rack Case 3Ux250mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 320 × = 12 320
или
купить в 1 клик

Описание

19in. Steel Chassis Trays

Light grey powder coated body with anodised front panel
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Supplied with two handles

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Available separately: Ventilated or Un-ventilated Top Covers, manufactured from 0.9 mm steel finished in Light Grey and supplied complete with two screws.

19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / Ящики и корпуса для стоек /
19in. Rack Case 3Ux250mm Natural F/Panel

Технические параметры

цвет
Grey
внешняя глубина
250mm
внешняя высота
133 mm
внешняя ширина
483 mm
для использования с
19" Racking System
External Case Material
Aluminium, Steel
External Dimensions
133 x 483 x 250mm
Front Panel Material
Aluminium
Rack Units
3U
Compatible Rack Size
3U

Дополнительная информация

Linecard - RS Brand A&C Product
Rack Case Assembly Guide Instructions