RS RED M-ABS 1.75MM FILAMENT 300G, Red 1.75mm Filam

PartNumber: RS RED M-ABS 1.75MM FILAMENT 300G
Ном. номер: 8087864811
Производитель: Dutch Filaments B.V.
RS RED M-ABS 1.75MM FILAMENT 300G, Red 1.75mm Filam
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 250 × = 2 250
от 3 шт. — 1 910 руб.

Описание

RS 3D Printer Filament ABS Pro
ABS Pro is a transparent ABS filament, so strong, durable and impact resistant. Due to the low percentage of butadiene in M-ABS this filament smells much less unpleasant than ABS, and, moreover, also shows less warping.
The ABS Pro polymer is inherently less impact resistant than ABS, but slightly modified our ABS Pro filament is still approx. 3 times more impact resistant than any regular PLA in the market. The transparency of the polymer makes it also possible to manufacture deep opaque colours, if desired

Transparent, translucent
Not the unpleasant smell of ABS
High impact ABS Pro
Good chemical resistance
Less warping than ABS

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

ABS Pro can be used on all common desktop FDM technology or FFF 3D printers

3D Printer Filament

Технические параметры

цвет
Red
диаметр
1.75mm
вес
300g
Printing Technology
FDM
Printing Material
ABS-Pro
Machine Specific
No

Дополнительная информация

M-ABS Data Sheet RS RED M-ABS 1.75MM FILAMENT 300G