RS TROPICAL WOOD 2.85MM FILAMENT 500G, Tropical Wood 2.85mm F

PartNumber: RS TROPICAL WOOD 2.85MM FILAMENT 500G
Ном. номер: 8112354291
Производитель: Dutch Filaments B.V.
RS TROPICAL WOOD 2.85MM FILAMENT 500G ...
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 430 × = 4 430
от 3 шт. — 3 750 руб.

Описание

RS 3D Printer Filament WOOD
WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing

Feels and smells like WOOD
Easy to print at low temperature
Very low warping
Biodegradable
Preferably printed with> 0.4mm nozzle

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Due to its low tendency to warp WOOD can also be printed without a heated bed. If you have a heated bed the recommended temperature is ± 35-60゚C.
WOOD can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
RS Wood 2.85mm 3D Printer Filament, 500g PLA

Технические параметры

цвет
Wood
диаметр
2.85mm
вес
500g
Printing Technology
FDM
Printing Material
PLA
Machine Specific
No

Дополнительная информация

WOOD Data Sheet