RS WHITE ABS 1.75MM FILAMENT 1KG, White 1.75mm Filam

PartNumber: RS WHITE ABS 1.75MM FILAMENT 1KG
Ном. номер: 8022868764
Производитель: Dutch Filaments B.V.
RS WHITE ABS 1.75MM FILAMENT 1KG ...
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 400 × = 4 400
от 3 шт. — 3 720 руб.

Описание

RS 3D Printer Filament ABS 1.75mm
ABS is an extra strong impact-resistant filament ideal for 3D printing of solid printed products.
Due to the process stability and physical features of Acrylonitrile Butadiene Styrene it is a widely used thermoplastic polymer in industry. The material is also very light and durable. This makes ABS particularly suitable for tools, toys and all kinds of utensils. Printed at a slightly over-average temperature for ABS, this filament gives extra strong 3D print results

Very high impact-resistance
Extra strong
Stable printing
Light and durable
Limited warping
Recommended temperature for heated bed is ±90-110゚C

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

ABS is printed at a slightly higher temperature to make the final product extra strong
ABS can be used on all common desktop FDM or FFF technology 3D printers

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
RS White 1.75mm 3D Printer Filament, 1kg ABS

Технические параметры

цвет
White
диаметр
1.75mm
вес
1kg
Printing Technology
FDM
Printing Material
ABS
Machine Specific
No

Дополнительная информация

ABS Data Sheet