RS00520R00FE12, Resistor;Wirewound;Res 20

PartNumber: RS00520R00FE12
Ном. номер: 8030970353
Производитель: Vishay
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
340 × = 340
от 50 шт. — 130 руб.

Описание

Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Технические параметры

Тип корпуса
Ceramic
высота
22.23mm
диаметр проводника
1.02mm
Maximum Temperature Coefficient
+20ppm/°C
сопротивление
20Ω
последовательный
RS
технология
Wire Wound
температурный коэффициент
±20ppm/°C
Termination Style
Axial
допуск
±1%
Minimum Temperature Coefficient
-20ppm/°C
диаметр
7.92mm
Dimensions
7.92 x 22.23mm
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-65°C
номинальная мощность
5W

Дополнительная информация

Datasheet RS00520R00FE12