RS374036, Carbon steel spring tensi

PartNumber: RS374036
Ном. номер: 8074409253
Производитель: Springmasters
RS374036, Carbon steel spring tensi
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 6 недель.
1 780 × = 1 780
Цена указана за упаковку из 100

Описание

Tension Pins
Slotted Spring Tension Pins consist of a single coil of spring steel with an open slot which enables the pin to reduce in diameter as it is driven into a hole of appropriate size.

Corrosion resistant zinc plated carbon steel
Suitable for use as locating dowels or retaining pins
Positive locking action in holes drilled to normal production tolerances
Supplied in packs of four lengths
Each pack contains an equal quantity of each length

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS 374-008, 374-014, 374-020: 30 pieces per length
RS 374-036: 25 pieces per length
RS 374-042: 20 pieces per length
RS 374-058: 15 pieces per length

Пружины трения и спиральные шпильки

Фиксирующие и крепежные детали / Штифты, шпонки и фиксаторы / Пружинные штифты /
3.5mm Diameter Galvanised Steel Slotted Spring Spring Pin

Технические параметры

диаметр
3.5mm
обработка поверхности
Galvanised
длина
10 mm, 16 mm, 24 mm, 30 mm
материал
Steel
Pin Type
Slotted Spring

Дополнительная информация

Datasheet