RS386089, Miniature spring kit,342

PartNumber: RS386089
Ном. номер: 8033707747
Производитель: Springmasters
RS386089, Miniature spring kit,342
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 790 × = 6 790
или
купить в 1 клик

Описание

Miniature Spring Kit

342 pre-galvanised music wire springs
Supplied in plastic compartment box with spring sizes and box layout information.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions
TypeSize (mm)Qty.Wire Dia. (mm)
ExtensionL. 6.35 to 27.26 x 30 sizes0.18 to 0.36
D. 1.6 to 4
CompressionL. 3.18 to 19.056 x 27 sizes 0.15 to 0.25
D. 1.45 to 2.75


Наборы пружин

Технические параметры

материал
Steel Alloy
максимальная длина
19.05 mm, 27.2 mm
минимальная длина
3.18 mm, 6.35 mm
Minimum Diameter
1.45 mm, 1.6 mm
Spring Quantity
342
Spring Types
Compression, Extension

Дополнительная информация

Miniature Spring Kit RS386089