RS4258635, Fibre optic polymer end t

PartNumber: RS4258635
Ном. номер: 8111625066
Производитель: FIBRE DATA
RS4258635, Fibre optic polymer end t
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 620 × = 1 620
от 15 шт. — 1 250 руб.

Описание

Fibre Optic End-Termination Industrial Polymer Fibre Fibre Optic End-Termination
An all-metal connector designed for terminating the polymer fibre-optic cables stock nos. 413-368 and 413-374. The connector consists of a nickel-silver ferrule, nickel-plated brass coupling nut and a polyolefin heat shrink, strain relief sleeve and only requires the use of a scalpel and application of a suitable adhesive and heat to complete a professional termination with a maximum coupling loss of 2dB per connector. Full assembly details are supplied with each connector.

Suitable adhesive stock no. 473-427
Suitable heat gun stock no. 545-137

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Промышленный полимерный кабель

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Инструменты ударного типа для заделки кабеля и ножи /
Fibre optic polymer end termination tool

Технические параметры

Бренд
RS
РТМ изготовителя
RS
последовательный
RS

Дополнительная информация

Termination of RS polymer fibre optic cable ...