RS684428SS, Stainless steel spring ki

PartNumber: RS684428SS
Ном. номер: 8068075531
Производитель: Springmasters
RS684428SS, Stainless steel spring ki
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 340 × = 7 340
или
купить в 1 клик

Описание

Stainless Steel Spring Kits

Kits of high quality stainless steel wire springs to DIN17224 No. 14310 or BS2056 EN58A
Supplied in plastic compartment box with spring sizes and box layout information.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contents
Kit 1 684-406 Size (mm)
CompressionL. 14 to 66
D. 2.32 to 13.75
ExtensionL. 18.3 to 76.2
D. 3.5 to 12.7
TorsionL. 31.75 to 45
D. 7.5 to 11.05
Kit 2 684-412 Size (mm)
CompressionL. 12.7 to 71
D. 2.41 to 14.5
Kit 3 684-428 Size (mm)
ExtensionL. 22.1 to 105
D. 3.2 to 15


Compression and extension springs right-hand helix, torsion springs left-hand helix.

Наборы пружин

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Наборы пружин /
RS Stainless Steel Extension Spring Kit, 128 Springs

Технические параметры

материал
Stainless steel
максимальная длина
105mm
минимальная длина
22.1mm
Minimum Diameter
3.2mm
Spring Quantity
128
Spring Types
Extension

Дополнительная информация

Stainless Steel Spring Kit Extension Springs RS684428SS
Stainless Steel Spring Kit Extension Springs