RSD-150B-5, DC-DC converter,16.8-31.2

PartNumber: RSD-150B-5
Ном. номер: 8102404924
Производитель: Mean Well Enterprises
RSD-150B-5, DC-DC converter,16.8-31.2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 250 × = 12 250
или
купить в 1 клик

Описание

Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Se Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Series
150W enclosed single output isolated DC to DC converters with a 2: 1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2: 1 wide input range
Up to 92% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
LED indication for power-on
Short circuit, overload, over voltage, over temperature and input reverse polarity protection
EMC compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B; EN50121-3-2

MTBF to MIL-HDBK-217F (25°C )
Power derates above 55°C (without base plate), no derating with base plate

Meet IEC60950-1(LVD)
Railway standards: Meet EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC

Mean Well DC-DC Converters Mean Well Enclosed DC to DC Converters

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
Mean Well 150W Isolated DC-DC Converter, Vin 16.8 → 31.2 V dc, Vout 5V dc, I/O isolation 4000V dc

Технические параметры

глубина
36mm
Эффективность, кпд
89%
Input Voltage Range
16.8 → 31.2 V dc
прочность изоляции
4000V dc
длина
189mm
регулирование в линии
±0.5%
регулирование нагрузки
±1%
максимальная температура
+70°C
минимальная температура
-40°C
тип монтажа
Chassis Mount
среднее время наработки на отказ
223200h
число выходов
1
выходной ток
0 → 30A
выходное напряжение
5V dc
номинальная мощность
150W
пульсации и шум
100mV Pk-Pk
вес
0.8kg
ширина
77mm
Input Voltage Nominal
24 V dc

Дополнительная информация

150W Railway Certified Regulated Isolated ...