RSD-200D-24, DC-DC converter,67.2-143V

PartNumber: RSD-200D-24
Ном. номер: 8080415181
Производитель: Mean Well Enterprises
RSD-200D-24, DC-DC converter,67.2-143V
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
24 700 × = 24 700
купить в 1 клик


Mean Well 200W Railway Certified Regulated Isolated DC-DC Converter - RSD 200 Se Mean Well 200W Railway Certified Regulated Isolated DC-DC Converter - RSD 200 Series
200W enclosed single output isolated DC to DC converters with a 2: 1 wide input range and a 1U low profile of 39mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2: 1 wide input range
Up to 91% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
LED indication for power-on
5G anti-vibration ability
Short circuit, overload, over voltage and over temperature protection
Compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B; EN50155(EN50121-3-2)

MTBF to MIL-HDBK-217F (25°C )
Power derates above 55°C (without base plate), no derating with base plate

Meets IEC60950-1(LVD)
Meets EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC

Mean Well DC-DC Converters Mean Well Enclosed DC to DC Converters

Источники питания и трансформаторы / DC-DC преобразователи / Изолированные DC-DC преобразователи /
Mean Well 201.6W Isolated DC-DC Converter, Vin 67.2 → 143 V dc, Vout 24V dc, I/O isolation 4000V dc

Технические параметры

Эффективность, кпд
Input Voltage Range
67.2 → 143 V dc
прочность изоляции
4000V dc
регулирование в линии
регулирование нагрузки
максимальная температура
минимальная температура
тип монтажа
Chassis Mount
среднее время наработки на отказ
число выходов
выходной ток
0 → 8.4A
выходное напряжение
24V dc
номинальная мощность
пульсации и шум
150mV Pk-Pk
Input Voltage Nominal
110 V dc

Дополнительная информация

200W Railway Certified Regulated Isolated ...