Добавить к сравнению Сравнить ()

RSF14Y100RF, SENSOR, FLOAT SWITCH, SPST-NO/NC, PP

PartNumber: RSF14Y100RF
Ном. номер: 8030014579
Производитель: Cynergy3 Components Limited
RSF14Y100RF, SENSOR, FLOAT SWITCH, SPST-NO/NC, PP
Доступно на заказ 11 шт. Отгрузка со склада в Москве 6 недель.
2 110 × = 2 110
от 10 шт. — 1 910 руб.

Описание

The RSF14Y100RF is a Drop Float Switch that has been designed to eliminate problems associated with lime-scale build up around the pivot point of a conventional float switch. It is also suitable in more viscous liquids that might affect the pivot action of a standard float type. This particular series is primarily for applications where a high level condition has to be monitored. The drop float actuator allows the switch housing and float pivots to be located above the surface of the liquid and provides a normally closed switch contact, opening as the liquid level rises. They are manufactured in a range of materials, with a choice of gasket material, to suit most commonly used liquids. Typical applications include wall kettles and hot vending machines.

• Pivot out of liquid
• High level switch position
• WRAS approved for use in hot & cold water

Датчики и Преобразователи\Датчики\Датчики Уровня Жидкости
Код: 2491170

Технические параметры

Материал корпуса
PP (Полипропилен)
Выходной Ток
600мА
Материал Корпуса Датчика
PP (Полипропилен)
Длина Вывода
0.5 м

Дополнительная информация

Datasheet RSF14Y100RF